2-87631-5 | AMP

Socket housing, 30 pole, pitch 2.54 mm, straight, black, 2-87631-5

Order No.: 71P7198
EAN: 4099891729639
MPN:
2-87631-5
Series: AMPMODU
2-87631-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Available in 5 Days: 1,758 pcs.
Leadtime: 16 Weeks **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3796 €
50 pcs.
3.0345 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 2-87631-5, AMP

Housing, Receptacle, Wire-to-Board, 30 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable, Signal.

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 30-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes