2-917808-3 | AMP
Plug housing, 6 pole, pitch 10.16 mm, straight, black, 2-917808-3
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Available in 5 Days: 192 pcs.
Leadtime: 28 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.6878 €
50 pcs.
6.0095 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-917808-3, AMP
Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 10.16 mm
- Row-to-Row Spacing: 10.16 mm [0.399 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Nennspannung | 630 V | |
Nennstrom | 30 A | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Rastermaß | 10.16 mm |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |