2005247-4 | AMP
Plug housing, 2 pole, pitch 3.96 mm, straight, yellow, 2005247-4
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 27,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2005247-4, TE Connectivity
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 66
- Housing Color: yellow
- Number of positions: 2
- Operating Temperature Range: -30 – 65 °C [-22 – 149 °F]
- Centerline (Pitch): 3.96 mm
- Sealable: No
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | gelb | |
Kontaktart | Buchse | |
Nennspannung | 300 V | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 3.96 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |