2005249-1 | AMP
Socket housing, 2 pole, pitch 3.96 mm, straight, natural, 2005249-1
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
PCB Connection System, 2005249-1, TE Connectivity
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: PA 66
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -30 – 65 °C [-22 – 149 °F]
- Centerline (Pitch): 3.96 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | natur | |
Contact type | Tab | |
Rated voltage | 300 V | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |