201310-1 | AMP
Plug housing, 75 pole, pitch 3.81 mm, straight, black, 201310-1
Unit Price (€ / pc.)
48.7305 € *
Available: 0 pcs.
Available in 5 Days: 198 pcs.
Leadtime: 56 Weeks **
Total Price:
243.65 € *
Price list
Quantity
Price per unit*
5 pcs.
48.7305 €
13 pcs.
40.9955 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 201310-1, AMP
Rectangular power connector, Housing, Plug, Cable-to-Cable/Cable-to-Panel, 75 Position, 3.81 mm Centerline, Wire & Cable.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 6 | |
Version | Steckergehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 75-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |