201358-3 | AMP
Plug housing, 50 pole, pitch 3.81 mm, straight, blue, 201358-3
Order No.: 71P4482
EAN: 4099891724177
MPN:
201358-3
Unit Price (€ / pc.)
52.8241 € *
Available: 0 pcs.
Available in 5 Days: 493 pcs.
Leadtime: 39 Weeks **
Total Price:
52.82 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8241 €
5 pcs.
48.5996 €
10 pcs.
44.2204 €
25 pcs.
40.2458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 201358-3, AMP
The 201358-3 is a rectangular power connector that utilizes jackscrews, a two-piece short shield, a strain relief clamp, a pin hood for pin protection and guide hardware.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | Steckergehäuse | |
Colour | blau | |
Contact type | Stift | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 50-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Vinyl-tris-(2-methoxyethoxy)-silan |