202800-1 | AMP
Socket housing, 160 pole, pitch 3.81 mm, straight, blue, 202800-1
Order No.: 71P4492
EAN: 4099891724221
MPN:
202800-1
Unit Price (€ / pc.)
228.5633 € *
Available: 0 pcs.
Available in 5 Days: 302 pcs.
Leadtime: 43 Weeks **
Total Price:
228.56 € *
Price list
Quantity
Price per unit*
1 pcs.
228.5633 €
3 pcs.
224.3388 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 202800-1, AMP
The 202800-1 is a rectangular power connector that utilizes jackscrews, a two-piece short shield, a strain relief clamp, a pin hood for pin protection and guide hardware.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 13 | |
Version | Buchsengehäuse | |
Colour | blau | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 160-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Vinyl-tris-(2-methoxyethoxy)-silan |