2029047-4 | AMP

Socket header, 4 pole, pitch 3 mm, straight, black, 2029047-4

Order No.: 34P9405
EAN: 4099889919004
MPN:
2029047-4
2029047-4 AMP PCB Connection Systems Image 1
2029047-4 AMP PCB Connection Systems Image 2
2029047-4 AMP PCB Connection Systems Image 3
2029047-4 AMP PCB Connection Systems Image 4
2029047-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 5,000 pcs.
Available in 5 Days: 5,500 pcs.
Leadtime: 21 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2029047-4, AMP

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: black
  • Number of positions: 4
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 3 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 4-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes