2029102-4 | AMP

Socket housing, 4 pole, pitch 3 mm, straight, natural, 2029102-4

Order No.: 71P4498
EAN: 4099891724283
MPN:
2029102-4
2029102-4 AMP PCB Connection Systems Image 1
2029102-4 AMP PCB Connection Systems Image 2
2029102-4 AMP PCB Connection Systems Image 3
2029102-4 AMP PCB Connection Systems Image 4
2029102-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Available in 5 Days: 2,075 pcs.
Leadtime: 21 Weeks **
Total Price:
3,384.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.2820 €

Power connector, 2029102-4, AMP

The 2029102-4 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.

Features

  • Dual beam receptacle contact design for improved reliabilit

Applications

  • Household appliances
  • Lighting
  • Factory automation
  • Data storage
  • Garage door opener
  • Security system
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Colour natur
Contact type Buchse
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 4-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes