2029177-4 | AMP

Plug housing, 4 pole, pitch 4.2 mm, straight, white, 2029177-4

Order No.: 35P5540
EAN: 4099889939521
MPN:
2029177-4
2029177-4 AMP PCB Connection Systems Image 1
2029177-4 AMP PCB Connection Systems Image 2
2029177-4 AMP PCB Connection Systems Image 3
2029177-4 AMP PCB Connection Systems Image 4
2029177-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,574.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7000 pcs.
0.2249 €

PCB Connection System, 2029177-4, AMP

Wire-to-Panel, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon 6
  • Housing Color: white
  • Number of positions: 4
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Sealable: No
Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Colour white
Contact type socket
Rated voltage 600 V
Orientation straight
Pin number 4 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes