2029361-1 | AMP

Socket header, 5 pole, pitch 6.35 mm, straight, natural, 2029361-1

Order No.: 71P4508
EAN: 4099891724337
MPN:
2029361-1
2029361-1 AMP PCB Connection Systems Image 1
2029361-1 AMP PCB Connection Systems Image 2
2029361-1 AMP PCB Connection Systems Image 3
2029361-1 AMP PCB Connection Systems Image 4
2029361-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 5 Days: 1,700 pcs.
Leadtime: 23 Weeks **
Total Price:
278.46 € *
Price list
Quantity
Price per unit*
300 pcs.
0.9282 €
500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 2029361-1, AMP

Rectangular power connector, Header, Receptacle, Wire-to-Board, 5 Position, 6.35 mm centerline, Printed circuit board.

Technical specifications
Connection Lötanschluss
Connection plating vorverzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour natur
Contact type Buchse
contact surface verzinnt
Rated voltage 600 V
Rated current 12 A
Orientation gerade
Pin number 5-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes