207304-1 | AMP
Plug housing, 24 pole, pitch 5 mm, straight, black, 207304-1
Unit Price (€ / pc.)
6.1523 € *
Available in 5 Days: 2,115 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.7120 €
25 pcs.
5.3312 €
50 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 207304-1, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Rectangular Connector Housings, 24 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Housing Material: PA 66
- Housing Color: red
- Number of positions: 24
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Rated current: 14 A
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 5 mm [0.197 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 24 pole | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 14 A | |
| Additional parts | unequipped | |
| Number of rows | 6 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |