207378-7 | AMP
Pin header, 6 pole, pitch 5 mm, angled, black, 207378-7
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Available in 5 Days: 815 pcs.
Leadtime: 38 Weeks **
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
10 pcs.
13.2090 €
50 pcs.
11.8881 €
100 pcs.
10.6981 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 207378-7, AMP
PCB Mount header, Right angle, Wire-to-Board, 6 Position, 5 mm .197 in Centerline, Fully Shrouded, Gold, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 7.5 A | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |