207442-1 | AMP
Plug housing, 18 pole, pitch 5 mm, straight, red, 207442-1
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 24 Weeks **
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
10 pcs.
8.4133 €
50 pcs.
7.5803 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 207442-1, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 18 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Housing Material: PA 66
- Housing Color: red
- Number of positions: 18
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Rated current: 14 A
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 5 mm [0.197 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 6 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | rot | |
Contact type | Buchse | |
Rated voltage | 150 V | |
Rated current | 14 A | |
Orientation | gerade | |
Pin number | 18-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |