207528-9 | AMP
Connector, 12 pole, pitch 5 mm, straight, black, 207528-9
Unit Price (€ / pc.)
14.7679 € *
Available: 0 pcs.
Available in 5 Days: 124 pcs.
Leadtime: 35 Weeks **
PCB Header, 207528-9, AMP
PCB Mount header, Vertical, Wire-to-Board, 12 Position, 5 mm .197 in Centerline, Gold, Through Hole-Solder, Power & Signal, Black.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | connector | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 600 V | |
Rated current | 7.5 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |