207543-1 | AMP
Socket header, 16 pole, pitch 5 mm, straight, black, 207543-1
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Available in 5 Days: 420 pcs.
Leadtime: 30 Weeks **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7481 €
50 pcs.
4.2721 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 207543-1, AMP
Rectangular Connector Housings, Wire-to-Wire, 16 Position, 5 mm Centerline, 1 Row, PA 66, Receptacle, Pin, Wire & Cable.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 600 V | |
Rated current | 14 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |