207544-7 | AMP
Pin header, 16 pole, pitch 5 mm, straight, black, 207544-7
Unit Price (€ / pc.)
25.5136 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
10 pcs.
23.4668 €
25 pcs.
21.1225 €
50 pcs.
19.0162 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 207544-7, AMP
PCB Mount header, Vertical, Wire-to-Board, 16 Position, 5 mm .197 in Centerline, Fully Shrouded, Gold, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 600 V | |
Rated current | 7.5 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |