207609-6 | AMP
Connector, 3 pole, pitch 5 mm, straight, black, 207609-6
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Available in 5 Days: 5,125 pcs.
Leadtime: 39 Weeks **
Total Price:
674.73 € *
Price list
Quantity
Price per unit*
100 pcs.
6.7473 €
200 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 207609-6, AMP
PCB Mount header, Vertical, Wire-to-Board, 3 Position, 5 mm .197 in Centerline, Tin, Through Hole-Solder, Power & Signal, Black.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 7.5 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |