208209-1 | AMP
Socket header, 19 pole, pitch 5.08 mm, straight, black, 208209-1
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Available in 5 Days: 126 pcs.
Leadtime: 33 Weeks **
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2451 €
10 pcs.
11.2693 €
50 pcs.
10.1388 €
100 pcs.
9.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 208209-1, AMP
Rectangular connector housing, Wire-to-Panel/Wire-to-Wire, 19 Position, 5.08 mm Centerline, 5 Row, Polyester, Receptacle.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 5 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 600 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 19-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |