213300-2 | AMP
Plug housing, 34 pole, pitch 3.81 mm, straight, black, 213300-2
Unit Price (€ / pc.)
53.2168 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 58 Weeks **
Total Price:
53.22 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2168 €
5 pcs.
48.9566 €
10 pcs.
44.5536 €
25 pcs.
40.5433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 213300-2, AMP
Rectangular power connector, Housing, Plug, Cable-to-Cable, 34 Position, 3.81 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 4 | |
Ausführung | Steckergehäuse | |
Farbe | schwarz | |
Kontaktart | Stift | |
Nennspannung | 250 V | |
Nennstrom | 14 A | |
Orientierung | gerade | |
Polzahl | 34-polig | |
Rastermaß | 3.81 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | not_specified |