213685-2 | AMP

Socket housing, 34 pole, pitch 3.81 mm, straight, black, 213685-2

Order No.: 71P4740
EAN: 4099891725037
MPN:
213685-2
Series: M
213685-2 AMP PCB Connection Systems Image 1
213685-2 AMP PCB Connection Systems Image 2
213685-2 AMP PCB Connection Systems Image 3
213685-2 AMP PCB Connection Systems Image 4
213685-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
48.8614 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 41 Weeks **
Total Price:
48.86 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8614 €
5 pcs.
44.9463 €
10 pcs.
40.9003 €
25 pcs.
37.2232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing, 213685-2, AMP

Rectangular power connector, Housing, Receptacle, Cable-to-Cable, 34 Position, 3.81 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 4
Ausführung Buchsengehäuse
Farbe schwarz
Kontaktart Buchse
Nennspannung 250 V
Nennstrom 21 A
Orientierung gerade
Polzahl 34-polig
Rastermaß 3.81 mm
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes