213809-7 | AMP
Socket header, 34 pole, pitch 3.81 mm, straight, black, 213809-7
Unit Price (€ / pc.)
163.5655 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 13 Weeks **
Total Price:
327.13 € *
Price list
Quantity
Price per unit*
2 pcs.
163.5655 €
4 pcs.
160.7452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 213809-7, AMP
The 213809-7 is fully assembled and ready for placement on Printed circuit boards. This product offers dependable, convenient assembly in high-speed data transmission applications.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 34-polig | |
Grid | 3.81 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |