215079-8 | AMP
Socket header, 8 pole, pitch 1.27 mm, straight, red, 215079-8
Unit Price (€ / pc.)
0.7021 € *
Available: 49 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 38 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7021 €
50 pcs.
0.6307 €
200 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical attributes (type, number of poles): 0-0215079-8, 8-pole
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | rot | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |