215267-8 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, green, 215267-8
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Available in 5 Days: 483 pcs.
Leadtime: 15 Weeks **
Total Price:
207.00 € *
Price list
Quantity
Price per unit*
35 pcs.
5.9143 €
85 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 215267-8, AMP
PCB Mount header, Vertical, Board-to-Board, 8 Position, 2.54 mm centerline, Breakaway, Gold, Through Hole-Press-Fit, Signal.
Technical specifications
Connection | Press-fit | |
Connection plating | Zinn-Blei | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |