215297-7 | AMP

Socket header, 7 pole, pitch 2.54 mm, straight, black, 215297-7

Order No.: 59F5635
EAN: 4099891006327
MPN:
215297-7
0-0215297-7
Series: AMPMODU
215297-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 334 pcs.
Available in 5 Days: 4,197 pcs.
Leadtime: 25 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3447 €
50 pcs.
1.2257 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Straight socket headers, series HV 100, type TE Connectivity/AMP ..-0215.

With 2.54 mm grid. Single-row or dual-row contact arrangement. With initial point of contact and closed base. Stackable without grid loss. Cranked solder ends for fastening in the PCB perforation; Housing: polyester GV, green, self-extinguishing to UL 94 V-0. Contact material: CuSn. Contact finish: gold-plated on nickel primer, 2.5 µ tin in the solder area.

Single-row, type ..-0215.

Technical attributes (type, number of poles, overall height (H)): 0-0215297-7, 7-pole, H 7.0 mm

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 7-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes