215299-3 | AMP
Socket header, 3 pole, pitch 2.54 mm, straight, black, 215299-3
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 21,445 pcs.
Leadtime: 25 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6545 €
50 pcs.
0.5831 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 215299-3, AMP
Board-to-Board, Printed Circuit Board, Vertical, 3 Position
Technical Data
- Contact Shape & Form: Square
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -65 – 125 °C,-55 – 105 °C
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |