215309-7 | AMP

Socket header, 7 pole, pitch 2.54 mm, straight, green, 215309-7

Order No.: 59F5663
EAN: 4099891006518
MPN:
215309-7
0-0215309-7
Series: AMPMODU
AMP
215309-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 230 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 25 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0587 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Straight socket headers, series HV 100, type TE Connectivity/AMP ..-0215.

With 2.54 mm grid. Single-row or dual-row contact arrangement. With initial point of contact and closed base. Stackable without grid loss. Cranked solder ends for fastening in the PCB perforation; Housing: polyester GV, green, self-extinguishing to UL 94 V-0. Contact material: CuSn. Contact finish: gold-plated on nickel primer, 2.5 µ tin in the solder area.

Dual-row, type ..-0215.

Technical attributes (type, number of poles, overall height (H)): 0-0215309-7, 2 x 7-pole, H 8.5 mm

Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe grün
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 150 V
Nennstrom 3 A
Orientierung gerade
Polzahl 7-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes