215460-4 | AMP

Socket header, 4 pole, pitch 1.27 mm, angled, red, 215460-4

Order No.: 58F4200
EAN: 4099891002503
MPN:
215460-4
0-0215460-4
Series: Micro-MaTch
AMP
215460-4 AMP PCB Connection Systems Image 1
215460-4 AMP PCB Connection Systems Image 2
215460-4 AMP PCB Connection Systems Image 3
215460-4 AMP PCB Connection Systems Image 4
215460-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 65,000 pcs.
Leadtime: 23 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.3094 €
5000 pcs.
0.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB female connectors, angled

For PCB mounting.

Technical attributes (type, number of poles): 0-0215460-4, 4-pole

Technical specifications
Connection PCB connection
Number of rows 2
Version socket header
Additional parts equipped
Colour red
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Orientation angled
Pin number 4 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes