215464-6 | AMP

Pin header, 6 pole, pitch 1.27 mm, straight, red, 215464-6

Order No.: 58F4222
EAN: 4099891002596
MPN:
215464-6
0-0215464-6
Series: Micro-MaTch
215464-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 38 Weeks **
Total Price:
1,071.00 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.4284 €
5000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB male connectors, male

For PCB mounting.

Technical attributes (type, number of poles): 0-0215464-6, 6-pole

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour rot
Contact type Stift
contact surface verzinnt
Rated voltage 230 V
Rated current 1 A
Orientation gerade
Pin number 6-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes