215464-8 | AMP

Pin header, 8 pole, pitch 1.27 mm, straight, red, 215464-8

Order No.: 58F4224
EAN: 4099891002602
MPN:
215464-8
0-0215464-8
Series: Micro-MaTch
215464-8 AMP PCB Connection Systems Image 1
215464-8 AMP PCB Connection Systems Image 2
215464-8 AMP PCB Connection Systems Image 3
215464-8 AMP PCB Connection Systems Image 4
215464-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 38 Weeks **
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4760 €

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB male connectors, male

For PCB mounting.

Technical attributes (type, number of poles): 0-0215464-8, 8-pole

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour rot
Contact type Stift
contact surface verzinnt
Rated voltage 100 V
Rated current 1 A
Orientation gerade
Pin number 8-polig
Grid 1.27 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes