216602-4 | AMP

Socket header, 4 pole, pitch 2.54 mm, angled, green, 216602-4

Order No.: 37P5982
EAN: 4099889958805
MPN:
216602-4
Series: AMPMODU
216602-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Available in 5 Days: 325 pcs.
Leadtime: 49 Weeks **
Total Price:
1,799.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
840 pcs.
2.142 €

PCB Connection System, 216602-4, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: green
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 7.62 mm [0.3 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface vergoldet
Rated voltage 150 V
Rated current 3 A
Orientation abgewinkelt
Pin number 4-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes