216604-2 | AMP
Socket header, 4 pole, pitch 2.54 mm, angled, green, 216604-2
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Available in 5 Days: 11,043 pcs.
Leadtime: 49 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9040 €
50 pcs.
1.7136 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket headers, angled, type TE Connectivity/AMP Modu II.
With 2.54 mm grid. Single-row, stackable without grid loss; Contacts: CuSn. Contact finish: in the plug-in area gold-plated on nickel primer, in the solder area tinned on nickel primer. Housing: polyester, green, self-extinguishing to UL 94 V-0. Insertion direction: sideways.
Dual-row, type ..-0216.
Type: 0-0216604-2, 2 x 2-pole
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |