2178711-8 | AMP
Socket header, 8 pole, pitch 1.27 mm, straight, black, 2178711-8
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 20,895 pcs.
Leadtime: 27 Weeks **
Total Price:
674.73 € *
Price list
Quantity
Price per unit*
900 pcs.
0.7497 €
1800 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 2178711-8, AMP
Board-to-Board, Printed Circuit Board, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: PA 4.6 GF
- Housing Color: black
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2 mm [0.059 in]
- PCB Mount Retention: Without
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 150 V | |
Nennstrom | 1.3 A | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Rastermaß | 1.27 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |