2178712-6 | AMP

Pin header, 6 pole, pitch 1.27 mm, straight, black, 2178712-6

Order No.: 39P2043
EAN: 4099889978759
MPN:
2178712-6
2178712-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 15 Weeks **
Total Price:
678.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2713 €

Male connector, 2178712-6, AMP

Cable-to-Board, Wire & Cable, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: PBT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 150 V
Rated current 1.3 A
Orientation gerade
Pin number 6-polig
Grid 1.27 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes