2204188-4 | AMP

Pin header, 48 pole, pitch 2.54 mm, angled, black, 2204188-4

Order No.: 71P5541
EAN: 4099891726409
MPN:
2204188-4
Series: MULTI-BEAM XLE
2204188-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
39.0915 € *
Available: 0 pcs.
Available in 5 Days: 823 pcs.
Leadtime: 29 Weeks **
Total Price:
234.55 € *
Price list
Quantity
Price per unit*
6 pcs.
39.0915 €
12 pcs.
38.3537 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 2204188-4, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 48 Position, 2.54 mm/6.35 mm Centerline.

Features

  • Guide sockets reduce the overall PCB footprint
  • Vented housing allows for better heat dissipation
  • Hot-plug capable

Applications

  • Power Supplies
  • Data Storage Equipment
  • High Density Power Distribution
  • Uninterruptible Power Supplies
  • Removable Battery Packs
  • Board Stacking
Technical specifications
Anschluss Press-fit
Anschlussoberfläche verzinnt
Anzahl der Reihen 4
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 200 V
Nennstrom 42 A
Orientierung abgewinkelt
Polzahl 48-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes