2204403-1 | AMP

Socket header, 2 pole, pitch 5 mm, angled, black, 2204403-1

Order No.: 71P5544
EAN: 4099891726430
MPN:
2204403-1
Series: MULTI-BEAM HD
2204403-1 AMP PCB Connection Systems Image 1
2204403-1 AMP PCB Connection Systems Image 2
2204403-1 AMP PCB Connection Systems Image 3
2204403-1 AMP PCB Connection Systems Image 4
2204403-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
16.4339 € *
Available: 0 pcs.
Available in 5 Days: 840 pcs.
Leadtime: 10 Weeks **
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4339 €
10 pcs.
15.1249 €
50 pcs.
13.6136 €
100 pcs.
12.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 2204403-1, AMP

Rectangular power connector, Header, Receptacle, Board-to-Board, 2 Position, 5 mm Centerline, Printed circuit board.

Technical specifications
Anschluss Press-fit
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 60 V
Nennstrom 42 A
Orientierung abgewinkelt
Polzahl 2-polig
Rastermaß 5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes