2204442-2 | AMP

Pin header, 40 pole, pitch 2 mm, angled, black, 2204442-2

Order No.: 71P5558
EAN: 4099891726577
MPN:
2204442-2
Series: MULTI-BEAM HD
2204442-2 AMP PCB Connection Systems Image 1
2204442-2 AMP PCB Connection Systems Image 2
2204442-2 AMP PCB Connection Systems Image 3
2204442-2 AMP PCB Connection Systems Image 4
2204442-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
50.7297 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 16 Weeks **
Total Price:
50.73 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7297 €
5 pcs.
46.6718 €
10 pcs.
42.4711 €
25 pcs.
38.6512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 2204442-2, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 40 Position, 2 mm/5 mm Centerline.

Technical specifications
Anschluss Press-fit
Anschlussoberfläche verzinnt
Anzahl der Reihen 5
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 300 V
Nennstrom 75 A
Orientierung abgewinkelt
Polzahl 40-polig
Rastermaß 2 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes