2204446-2 | AMP

Pin header, 23 pole, pitch 2 mm, angled, black, 2204446-2

Order No.: 71P5560
EAN: 4099891726591
MPN:
2204446-2
Series: MULTI-BEAM HD
2204446-2 AMP PCB Connection Systems Image 1
2204446-2 AMP PCB Connection Systems Image 2
2204446-2 AMP PCB Connection Systems Image 3
2204446-2 AMP PCB Connection Systems Image 4
2204446-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
43.9586 € *
Available: 0 pcs.
Available in 5 Days: 1,164 pcs.
Leadtime: 11 Weeks **
Total Price:
43.96 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9586 €
10 pcs.
40.4481 €
25 pcs.
36.8067 €
50 pcs.
33.4866 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 2204446-2, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 23 Position, 2 mm/6 mm Centerline.

Technical specifications
Anschluss Press-fit
Anschlussoberfläche verzinnt
Anzahl der Reihen 5
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 200 V
Orientierung abgewinkelt
Polzahl 23-polig
Rastermaß 2 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes