2238190-1 | AMP

Connector, 2238190-1

Order No.: 71P6048
EAN: 4099891727437
MPN:
2238190-1
2238190-1 AMP PCB Connection Systems Image 1
2238190-1 AMP PCB Connection Systems Image 2
2238190-1 AMP PCB Connection Systems Image 3
2238190-1 AMP PCB Connection Systems Image 4
2238190-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Available in 5 Days: 80,000 pcs.
Leadtime: 21 Weeks **
Total Price:
690.20 € *
Price list
Quantity
Price per unit*
20000 pcs.
0.0345 €
40000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector contact, 2238190-1, AMP

Connector contact, Pin, Wire-to-Board, 22 - 26 AWG Wire size, 0.12 - 0.35 mm² Wire size, Tin, Strip, Printed circuit board, 4 A, Signal.

Technical specifications
Version connector
Contact type pin
contact surface tin-plated
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes