223972-1 | AMP

Pin header, 3 pole, pitch 3 mm, angled, gray, 223972-1

Order No.: 71P6056
EAN: 4099891727468
MPN:
223972-1
Series: Z-PACK 2mm HM
223972-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.1380 € *
Available: 0 pcs.
Available in 5 Days: 1,267 pcs.
Leadtime: 14 Weeks **
Total Price:
242.76 € *
Price list
Quantity
Price per unit*
20 pcs.
12.1380 €
40 pcs.
11.9238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 223972-1, AMP

Plug, Header, Board-to-Board, 3 position, Right angle, Phosphor bronze, Through Hole - Press-Fit, Board mount, Power, UL 94V-0.

Applications

  • Power supplies
  • High end computer
  • Data storage equipment
  • High density power distribution
  • Removable battery packs
  • Board stacking
  • Power distribution
Technical specifications
Anschluss Press-fit
Anschlussoberfläche Zinn-Blei
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe grau
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 10 A
Orientierung abgewinkelt
Polzahl 3-polig
Rastermaß 3 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei