223976-1 | AMP

Pin header, 3 pole, pitch 3 mm, angled, gray, 223976-1

Order No.: 71P6057
EAN: 4099891727475
MPN:
223976-1
Series: Z-PACK 2mm HM
223976-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Available in 5 Days: 230 pcs.
Leadtime: 14 Weeks **
Total Price:
218.01 € *
Price list
Quantity
Price per unit*
40 pcs.
5.4502 €
85 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 223976-1, AMP

Plug, Header, Board-to-Board, 3 position, Right angle, Phosphor bronze, Through Hole - Press-Fit, Board mount, Power, UL 94V-0.

Applications

  • Power supplies
  • High end computer
  • Data storage equipment
  • High density power distribution
  • Removable battery packs
  • Board stacking
  • Power distribution
Technical specifications
Connection Press-fit
Connection plating Zinn-Blei
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grau
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 10 A
Orientation abgewinkelt
Pin number 3-polig
Grid 3 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei