223995-3 | AMP
Socket header, 6 pole, pitch 3 mm, straight, gray, 223995-3
Unit Price (€ / pc.)
10.1388 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 13 Weeks **
Total Price:
202.78 € *
Price list
Quantity
Price per unit*
20 pcs.
10.1388 €
50 pcs.
9.9603 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 223995-3, AMP
Receptacle, Header, 6 position, Board-to-Board, Phosphor bronze, Through Hole - Press-Fit, Board mount, Power, UL 94V-0.
Applications
- Power supplies
- High end computer
- Data storage equipment
- High density power distribution
- Removable battery packs
- Board stacking
- Power distribution
Technical specifications
Anschluss | Press-fit | |
Anschlussoberfläche | Zinn-Blei | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | grau | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 250 V | |
Nennstrom | 10 A | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Rastermaß | 3 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |