2314938-6 | AMP
Socket header, 6 pole, pitch 2 mm, straight, black, 2314938-6
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 5 Days: 7,790 pcs.
Leadtime: 19 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
50 pcs.
1.4399 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount Receptacle, 2314938-6, TE Connectivity
PCB Mount Receptacle, Horizontal, Board-to-Board, 6 Position, 2 mm Centerline, Gold (Au), Through Hole - Solder, Signal, Black, AMPMODU 2 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |