2315744-4 | AMP

Socket housing, 4 pole, pitch 3 mm, straight, natural, 2315744-4

Order No.: 71P6496
EAN: 4099891728182
MPN:
2315744-4
2315744-4 AMP PCB Connection Systems Image 1
2315744-4 AMP PCB Connection Systems Image 2
2315744-4 AMP PCB Connection Systems Image 3
2315744-4 AMP PCB Connection Systems Image 4
2315744-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Available in 5 Days: 28,000 pcs.
Leadtime: 22 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2868 €
100 pcs.
0.2523 €
250 pcs.
0.2213 €
500 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 2315744-4, AMP

Rectangular power connector, Housing, Receptacle, Wire-to-Wire, 4 Position, 3 mm Centerline, Wire & Cable, UL 94V-0.

Applications

  • Household appliances
  • Lighting
  • Factory automation
  • Data storage
  • Garage door openers
  • Security system
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Colour natur
Contact type Buchse
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 4-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes