280358 | AMP
Socket header, 2 pole, pitch 2.54 mm, straight, black, 280358
Unit Price (€ / pc.)
0.2190 € *
Available: 2,702 pcs.
Available in 5 Days: 15,581 pcs.
Leadtime: 23 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2190 €
10 pcs.
0.1928 €
50 pcs.
0.1642 €
100 pcs.
0.1345 €
1000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 280358, AMP
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -40 – 80 °C [-40 – 176 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |