280361 | AMP

Socket housing, 8 pole, pitch 2.54 mm, straight, black, 280361

Order No.: 37P6382
EAN: 4099889961515
MPN:
280361
Series: AMPMODU
280361 AMP PCB Connection Systems Image 1
280361 AMP PCB Connection Systems Image 2
280361 AMP PCB Connection Systems Image 3
280361 AMP PCB Connection Systems Image 4
280361 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 6,767 pcs.
Leadtime: 25 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-Board Connector Assemblies and Housings, 280361, TE Connectivity

Connector Product Type: Housing, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 8, Number of Rows: 1, Contact Type: Socket, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Mating Retention Type: Detent Latching, Mating Retention: With, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Material: LCP (Liquid Crystal Polymer), Centerline (Pitch): 2.54 mm, Housing Color: Black, Connector Height: 3.1 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Bag

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated current 3 A
Orientation gerade
Pin number 8-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin KR
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes