280365 | AMP
Socket header, 8 pole, pitch 2.54 mm, straight, black, 280365
Unit Price (€ / pc.)
0.6307 € *
Available: 239 pcs.
Available in 5 Days: 10,717 pcs.
Leadtime: 24 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Printed circuit board, 280365, TE
The TE Connectivity AMPMODU Mod II receptacle housings provide a comprehensive solution for popular connection standard.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Buchse | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |