280366 | AMP
Socket housing, 16 pole, pitch 2.54 mm, straight, black, 280366
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing receptacle, 280366, TE
AMPMODU housing receptacle, wire-to-board, crimp, row-to-row spacing, 16 position.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |