280372-2 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, black, 280372-2

Order No.: 37P7662
EAN: 4099889968316
MPN:
280372-2
Series: AMPMODU
280372-2 AMP PCB Connection Systems Image 1
280372-2 AMP PCB Connection Systems Image 2
280372-2 AMP PCB Connection Systems Image 3
280372-2 AMP PCB Connection Systems Image 4
280372-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Available in 5 Days: 793 pcs.
Leadtime: 22 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3923 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 280372-2, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 6-polig
Grid 2.54 mm
Connection Leiterplattenanschluss
Orientation gerade
Type of locking Ja
contact surface vergoldet
Connection plating verzinnt
Rated voltage 40 V
Rated current 3 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour schwarz
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes