280375-2 | AMP

Pin header, 15 pole, pitch 2.54 mm, straight, black, 280375-2

Order No.: 37P7642
EAN: 4099889968149
MPN:
280375-2
Series: AMPMODU
280375-2 AMP PCB Connection Systems Image 1
280375-2 AMP PCB Connection Systems Image 2
280375-2 AMP PCB Connection Systems Image 3
280375-2 AMP PCB Connection Systems Image 4
280375-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 5 Days: 30,018 pcs.
Leadtime: 22 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 280375-2, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 15 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 15
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 40 V
Nennstrom 3 A
Orientierung gerade
Polzahl 15-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes